
24 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.830 ($20.713) |
Product Information
Product Overview
This 3 in 1 hot wire foam cutter kit from Duratool is a versatile cutting solution for shaping polystyrene and foam with speed and precision. Designed for hobbyists, designers and DIY users, it is ideal for producing clean cuts in foam for prototypes, decorative mouldings, craft projects and general modelling work. The tool heats up in around 10 seconds, allowing fast, controlled cutting with minimal material waste. Supplied with three interchangeable tips, it adapts easily to straight cutting, detailed shaping and engraving tasks. Powered by a compact mains adaptor, this hot wire foam cutter offers consistent performance, ease of use and reliable results for creative and practical applications.
- For cutting foam for prototypes, decorative moulding, hobby craft projects and DIY foam
- 3 Changeable tips: hot wire tip, cutting tip and engraver tip
- Heat up time: 10 seconds
- 8W power rating
- Powered by a 5V, 1500mA, AC adaptor (supplied)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
x1 Tool body, x1 Hot wire tip, x1 Cutting tip, x1 Engraver tip, x1 Stand, Spare Nichrome wire, UK AC adaptor.
Technical Specifications
Hot Wire Foam Cutters
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
