Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03138Copy
Manufacturer Standard Lead Time24 weeks
Order Code254302101
Your Part Number
1,519 total stock globally
Need more?
1,519 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.060 ($3.366) |
Price for:Each
Minimum: 1
Multiple: 1
$3.06 ($3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03138Copy
Manufacturer Standard Lead Time24 weeks
Order Code254302101
Technical Datasheet
ESD Brush TypeConductive
Bristle Material-
Handle TypeLong Handle
Handle MaterialPP (Polypropylene)
Overall Length180mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These conductive plastic, straight or curved handle brushes are used for thorough component cleaning.
- Handle: Conductive p.p
- Resistivity: 10³ ~ 10⁹Ω
- OAL.: 180mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Long Handle
Overall Length
180mm
Product Range
-
Bristle Material
-
Handle Material
PP (Polypropylene)
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233
