Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.340 ($23.474) |
| 2+ | $20.550 ($22.605) |
| 4+ | $19.730 ($21.703) |
Price for:Each
Minimum: 1
Multiple: 1
$21.34 ($23.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03020Copy
Order Code2444431
Technical Datasheet
Crimp Tool TypeHand
For Use WithModular Plug Connectors
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
A high quality 3 in 1 modular connector crimping tool designed for crimping RJ11 (6P2C, 6P4C), RJ12 (6P6C) and RJ45 (8P8C) connectors. The 190mm tool includes a built‑in wire cutter and stripper and is manufactured from durable steel. Soft cushioned grips provide comfort during use, and a locking mechanism ensures secure storage and safe handling.
- Durable steel construction for long lasting performance
- Built in wire cutter and stripper for added convenience
- Soft cushioned grips improve comfort and control
- Locking mechanism for safe storage and portability
- Supports RJ11, RJ12 and RJ45 connector applications
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Modular Plug Connectors
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for D03020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298