Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03013Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 244444901 |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.200 ($147.620) |
Price for:Each
Minimum: 1
Multiple: 1
$134.20 ($147.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03013Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 244444901 |
| Technical Datasheet | |
| Crimp Tool Type | Hand |
| For Use With | Copper Lugs & Un-insulated Copper Tube Connectors |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A heavy duty hexagonal crimping tool designed for copper tube and lug terminals from 6mm² to 120mm². Its rotating rings allow quick size selection, clearly marked for accuracy and locked securely in place. The 650mm leverage frame and tubular PVC‑gripped handles provide the force needed for larger cables, while the hexagonal compression ensures a firm, consistent connection on copper and aluminium conductors.
- Quick rotating rings allow fast hex size selection
- Leverage action steel frame for powerful crimping
- Tubular handles with PVC grips for comfort and control
- Suitable for copper and aluminium lug terminals and tubes
- Hexagonal compression ensures firm and consistent crimps
- Spring loaded pin locks chosen crimp size securely
- Embossed gauge codes on jaws for easy size identification
Technical Specifications
| Crimp Tool Type | Hand |
|---|---|
| Product Range | - |
| For Use With | Copper Lugs & Un-insulated Copper Tube Connectors |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.936 |
