Print Page
D03009
Crimp Tool, Ratchet, 22-2AWG Insulated & Non-insulated Open Plug Connectors, Crimp Tool, Ratchet
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03009Copy
Manufacturer Standard Lead Time24 weeks
Order Code244445201
Product RangeCrimp Tool, Ratchet
Your Part Number
36 total stock globally
44 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.630 ($18.293) |
Price for:Each
Minimum: 1
Multiple: 1
$16.63 ($18.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03009Copy
Manufacturer Standard Lead Time24 weeks
Order Code244445201
Product RangeCrimp Tool, Ratchet
Technical Datasheet
Crimp Tool TypeRatchet
For Use With22-2AWG Insulated & Non-insulated Open Plug Connectors
Product RangeCrimp Tool, Ratchet
SVHCTo Be Advised
Product Overview
A high quality ratchet crimping tool designed for insulated terminals from 0.5-6mm². Manufactured from hardened steel for durability, it features cushioned plastic grips for comfort and an adjustable ratchet mechanism that delivers consistent crimping pressure. The built‑in release lever ensures safe operation, making it ideal for reliable electrical installation work.
- Hardened steel construction for strong, long lasting performance
- Ratchet mechanism provides accurate and consistent crimping
- Adjustable crimp pressure for precise control on each crimp
- Ratchet release lever enhances safety and usability
- Designed for insulated terminals from 0.5–6mm²
- Crimping capacity of 0.5–1.0, 1.5–2.5 and 4–6mm²
- Cushioned plastic grips improve comfort and handling
- Ideal tool for electrical wiring and terminal installation
Applications
Automotive Systems, Electrical, Factory Automation, HVAC, Industrial Automation, Low Voltage, Power Supplies, Building Automation
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Crimp Tool, Ratchet
For Use With
22-2AWG Insulated & Non-insulated Open Plug Connectors
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D03009
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528
