Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A quality, precision crimping, stripping and cutting tool ideal for electrical, automotive and DIY applications. The tool measures 220mm (8½") in length and is manufactured from high tensile, hardened mid-carbon steel and has a black oxide finish with soft grips.
- Features:
- Pliers jaw grips
- Wire Stripper 0.8, 1.0, 1.3, 1.6, 2.0, 2.6mm (20, 22, 18, 16, 14, 12, 10 AWG)
- A soft wire cutter with a sharpened edge
- A wire looping mechanism for wire up to 3mm in diameter
- 6 x wire cutters to sever round cables up to 10AWG
- Crimping mechanism for crimping insulated terminals 10-22 AWG, 6 – 0.5mm²
- Crimping mechanism for crimping non-insulated terminals 10-22 AWG
- Crimping mechanism for crimping ignition terminals
- Crimping mechanism for crimping flag terminals
- Cutter for cutting solid wire
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
22-10AWG Insulated, Non-insulated, Flag & Ignition Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235