Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03003
Order Code258186502
Product RangeScrewdrivers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03003
Order Code258186502
Product RangeScrewdrivers
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb1.33in-lb to 10.18in-lb
Torque Range N-m0.1N-m to 1.2N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length180mm
Product RangeScrewdrivers
SVHCNo SVHC (10-Jun-2022)
Alternatives for D03003
3 Products Found
Product Overview
D03003 is an adjustable torque screwdriver.
- Aluminium alloy material of adjustment ring and body
- NBR rubber handle
- Chrome vanadium steels SAE(AISI) 6140 hex drive
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
0.1N-m to 1.2N-m
Drive Size - Imperial
1/4"
Product Range
Screwdrivers
Torque Range ft-lb
1.33in-lb to 10.18in-lb
Drive Size - Metric
6.35mm
Overall Length
180mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225