Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02355
Order Code244442302
Product RangeDuratool - Contractors Tool Bags
Your Part Number
Technical Datasheet
25 total stock globally
9 more incoming. You can reserve stock now
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.100 ($25.410) |
Price for:Each
Minimum: 1
Multiple: 1
$23.10 ($25.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02355
Order Code244442302
Product RangeDuratool - Contractors Tool Bags
Technical Datasheet
Carrying Case MaterialFabric
External Height235mm
External Width320mm
External Depth230mm
Product RangeDuratool - Contractors Tool Bags
SVHCNo SVHC (17-Dec-2014)
Product Overview
Basic contractors tool bags for every use, all bags have reinforced carrying handles, Opens wide for easy access to bag's contents, heavy-duty stitching, bar tacking at stress points and solid bottom.
- 9 Outer pockets, Dimensions (HxWxD): 230mm x 320mm x 235mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
Fabric
External Width
320mm
Product Range
Duratool - Contractors Tool Bags
External Height
235mm
External Depth
230mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:42029298
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58