
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.550 ($8.305) |
Product Information
Product Overview
These 140mm electricians scissors are a compact and reliable cutting tool designed for everyday electrical and maintenance tasks. With a practical 5.5" size, they offer excellent control for precision work in confined spaces. The plastic coated finger loops provide a comfortable, secure grip, helping to reduce hand fatigue during repeated use. Ideal for professional electricians and DIY users, these scissors are well suited for cutting cable insulation, tape, heat shrink and general workshop materials.
- Compact 140mm size offers precise control for electrical and fine cutting tasks
- 5.5" electricians scissors ideal for toolbags, pockets and site work
- Plastic coated finger loops improve comfort and grip during extended use
- Designed for cutting cable insulation, tape and light workshop materials
- Suitable for electricians, installers, maintenance engineers and DIY users
- Lightweight and easy to handle for accurate, controlled cutting
- Durable construction for regular use in domestic and professional environments
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Electrician
140mm
5.5"
-
-
-
Plastic
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
