
90 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.130 ($5.643) |
Product Information
Product Overview
These straight nose forceps are a versatile precision tool suitable for a wide range of workshop, laboratory, electronics and general maintenance applications. Designed to function as needle nose pliers, a clamp, heat sink or small vice, they provide excellent control and holding power. Manufactured from durable stainless steel, the forceps offer corrosion resistance and long service life. Serrated jaws ensure a secure grip on small components, while the interlocking teeth on each handle allow the tool to lock firmly in place for hands-free use. Ideal for professionals and hobbyists, these stainless steel forceps deliver accuracy, reliability and multi-purpose performance.
- Suitable for use as needle nose pliers, clamp, heat sink or small vice across multiple applications
- Manufactured from stainless steel for durability, corrosion resistance and easy cleaning
- Straight nose design provides precise control when handling small or delicate components
- Serrated jaws ensure a secure, non-slip grip during detailed work
- Interlocking teeth on each handle allow the forceps to lock in position for hands-free operation
- Ideal for electronics, modelling, laboratory, jewellery making and general workshop tasks
- Length: 6" / 150mm
Technical Specifications
Straight Nose, Serrated Jaws
6"
Duratool - Forceps
Stainless Steel
152.4mm
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
