
16 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.820 ($30.602) |
Product Information
Product Overview
This 22 piece metric and AF combination spanner set is a comprehensive solution for professional fastening tasks across automotive, engineering and workshop environments. Covering a wide range of metric and imperial sizes, each spanner features equal sized open and ring ends for convenience and versatility. Manufactured from polished chrome vanadium steel, this durable set is designed for strength, corrosion resistance and long service life, and is supplied with a practical plastic storage rack for organisation.
- 22 piece combination spanner set covering metric and AF sizes for maximum versatility
- Includes metric sizes from 6mm to 19mm for common fastening applications
- AF sizes range from 1/4" to 7/8" for imperial compatibility
- Combination design with matching open and ring ends for ease of use
- Offset spanner profile improves access in confined or awkward spaces
- Polished chrome vanadium steel ensures durability and corrosion resistance
- Strong construction suitable for professional, automotive and workshop use
- Supplied with a plastic storage rack for organised storage and easy access
Applications
Automotive, Domestic, Facility Maintenance, Hobby & Education, Maintenance & Repair
Contents
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 17mm, 19mm, 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 7/8" Spanners
Technical Specifications
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 17mm, 19mm, 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 7/8" Spanners
No SVHC (14-Jun-2023)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
