Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02159
Order Code244449502
Your Part Number
Technical Datasheet
36 total stock globally
31 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.080 ($13.288) |
Price for:Each
Minimum: 1
Multiple: 1
$12.08 ($13.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Cable cutters with hardened, drop-forged carbon steel cutting jaws, for shear cutting a variety of cables, including aluminium, copper and plastic-sheathed.
- Drop-forged & hardened carbon steel jaws
- Cutting capacity: Up to 12mm
- Shear cut jaws
- 2 Cutting positions
- PVC soft grip handles
- Length: 8” / 200mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
200mm
For Use With
Cable
Product Range
-
Cutting Capacity Max
12mm
Blade Edge
Shear
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28