Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01926Copy
Manufacturer Standard Lead Time25 weeks
Order Code210320601
Product RangeDuratool - Organiser Cases
Your Part Number
412 total stock globally
Need more?
412 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.040 ($6.644) |
Price for:Each
Minimum: 1
Multiple: 1
$6.04 ($6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01926Copy
Manufacturer Standard Lead Time25 weeks
Order Code210320601
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial1.97"
External Height - Metric50mm
External Width - Imperial12.6"
External Width - Metric320mm
External Depth - Imperial10.24"
External Depth - Metric260mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Keep your tools, components, and small parts neatly organised, reducing clutter and saving time searching for items
- The organiser box comes with customisable dividers that allow you to create compartments of various sizes, accommodating items of different dimensions
- Featuring robust clasps that securely lock the lid in place, keeping your contents protected during transport or storage
- The clear lid provides visibility into the contents without the need to open the assorter, saving time and effort in locating specific items
- Dimensions (HxWxD): 50mm x 320mm x 260mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
50mm
External Width - Metric
320mm
External Depth - Metric
260mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
1.97"
External Width - Imperial
12.6"
External Depth - Imperial
10.24"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Alternatives for D01926
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
