Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01893Copy
Manufacturer Standard Lead Time22 weeks
Order Code244437701
Your Part Number
37 total stock globally
20 more incoming. You can reserve stock now
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.870 ($9.757) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$8.87 ($9.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01893Copy
Manufacturer Standard Lead Time22 weeks
Order Code244437701
Technical Datasheet
Kit TypeSpring
Kit Contents200 pcs Compressed Springs & Extending Springs
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 20 Popular extended and compressed spring sizes
- Ideal for the garage or workshop and for general plumbing use
- Supplied in plastic storage case
- Contents:
- Compressed Springs:
- 10x 7 x 12.5, 6.5 x 10, 5.5 x 17.5, 5.5 x 38, 7 x 19mm
- 6x 9.5 x 16mm
- 12x 9.5 x 19mm
- 8x 9 x 35mm
- Extending Springs:
- 10x 7 x 38, 5 x 20.5, 5.5 x 25.5, 6.5 x 22, 8.5 x 36.5, 8 x 31.5mm
- 8x 8 x 28.5, 4.5 x 44.5mm
- 12x 8.5 x 47, 8 x 44.5, 7 x 51, 4 x 79.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Spring
Product Range
-
Kit Contents
200 pcs Compressed Springs & Extending Springs
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
