Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01889Copy
Manufacturer Standard Lead Time22 weeks
Order Code244437301
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.720 ($17.292) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$15.72 ($17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01889Copy
Manufacturer Standard Lead Time22 weeks
Order Code244437301
Technical Datasheet
Kit Contents125 Piece Set
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
This Grommet Kit D01889 contains 125 different types of grommets with 18 popular sizes supplied in the plastic storage case. Included Open and Closed Grommets. Each grommet’ size has its own cell and visual description on the top lid which helps fast to find needing accessories and visual check the volume left in the kits of the grommets.
- 18 Popular grommet sizes
- Supplied in plastic storage case
- Contents:
- Open Grommets (Inner Dia x thickness)
- 15x 1/8 x 1/4"
- 3x 1/2 x 19/32"
- 3x 5/16 x 9/16"
- 3x 5/8 x 31/32"
- 10x 7/32 x 5/16"
- 6x 3/8 x 15/32"
- 3x 3/8 x 13/16"
- 2x 3/4 x 15/16"
- 7x 9/32 x 1/2"
- 5x 3/8 x 1/2"
- 4x 7/16 x 3/4"
- Closed Grommets (Inner Dia)
- 20x 3⁄8" and 20x 9/32"
- 4x 3/4" and 5x 5/8"
- 10x 1/2" and 2x 1"
- 3x 7/8"
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Cable & Wire Protection, Routing, Mechanical
Technical Specifications
Kit Contents
125 Piece Set
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Alternatives for D01889
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249
