Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01829Copy
Manufacturer Standard Lead Time27 weeks
Order Code244441801
Your Part Number
68 total stock globally
245 more incoming. You can reserve stock now
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($2.871) |
Price for:Each
Minimum: 1
Multiple: 1
$2.61 ($2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01829Copy
Manufacturer Standard Lead Time27 weeks
Order Code244441801
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourRed
External Height - Imperial1.38"
External Height - Metric35mm
External Width - Imperial9.45"
External Width - Metric240mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Transparent hinged lid
- 10 Compartment
- Dimensions: (HxWxD) 35mm x 240mm x 180mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Red
External Height - Metric
35mm
External Width - Metric
240mm
External Depth - Metric
180mm
SVHC
No SVHC (17-Dec-2014)
Box Material
PP (Polypropylene)
External Height - Imperial
1.38"
External Width - Imperial
9.45"
External Depth - Imperial
7.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
