Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01757
Order Code188808702
Your Part Number
Technical Datasheet
32 total stock globally
285 more incoming. You can reserve stock now
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.870 ($3.157) |
Price for:Each
Minimum: 1
Multiple: 1
$2.87 ($3.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- The clip features a sleek and durable chrome-plated finish, adding a touch of sophistication to your workspace while ensuring long-lasting performance
- Equipped with a powerful magnet, this clip easily attaches to magnetic surfaces providing a reliable and convenient storage solution
- Built with durability in mind, the Duratool magnetic clip is constructed from high-quality materials, ensuring it can withstand daily use
- Whether you need to display important documents, keep track of notes, or organise your to-do list, this magnetic clip is a versatile solution
- The spring-loaded design of the clip makes it easy to open and close, allowing for quick and effortless attachment of documents or other items
- With its compact size, this magnetic clip is easy to carry, making it ideal for on-the-go professionals, students, or anyone who needs a reliable tool
- Max. Holding Capacity: 25mm
- Max. Opening Capacity: 32mm
- Dimensions: 65mm x 55mm
Technical Specifications
Magnet Type
Clip
External Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Height
65mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11