Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01695Copy
Manufacturer Standard Lead Time29 weeks
Order Code144738801
Your Part Number
257 total stock globally
225 more incoming. You can reserve stock now
257 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.190 ($1.309) |
Price for:Each
Minimum: 1
Multiple: 1
$1.19 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This compact cable stripping and punch down tool is a practical solution for installers and network engineers who need versatility in a pocket-sized format. Designed to strip multiple cable sizes up to 6.2mm in diameter, it allows quick and accurate preparation of cables for termination. The integrated punch down function makes it ideal for IDC connections, reducing the need to carry separate tools. Measuring just 95mm long, it is lightweight and small enough to attach to a key ring, ensuring it is always close to hand for maintenance, installation and on-the-go tasks.
- Strips a wide range of cable sizes up to 6.2mm diameter for flexible use in data and telecom applications
- Integrated punch down tool makes it ideal for IDC terminations and quick connection work
- Compact 95mm length fits easily in pockets, tool bags or on a key ring
- Multi-function design reduces the need to carry separate stripping and punch down tools
- Ideal for network installers, electricians and field engineers needing a portable solution
- Simple, efficient operation supports fast cable preparation and termination on site
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cable
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
6.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
