Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01464
Order Code173339202
Your Part Number
Technical Datasheet
10,145 total stock globally
Need more?
10145 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.168 ($0.1848) |
Price for:Each
Minimum: 10
Multiple: 10
$1.68 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01464
Order Code173339202
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6mm
External Width2.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Versatile PCB spacers that utilise a unique hexagonal design and a snap-head to provide convenient support for your PCB boards. The spacers have an internal M3 thread and are suitable for boards up to 1.6mm and holes up to 3mm in diameter.
- Internal thread: M3
- External width: 5.5mm
- PCB Hole: Ø3mm
- PCB Thickness: 1.6mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
6mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
2.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013