Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $326.480 ($359.128) |
Product Information
Product Overview
The D00839 is a 5-piece ESD conductive Precision Tweezer Set made of anti-magnetic anti-acid stainless steel with ESD polyester epoxy coating. This set is used in comfortable handling and insertion of SMD components.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Electronics Service, Hobby & Education, Laboratory
Contents
X1 D00831 Flat round tweezers (3.SA ESD); 1X D00833 Flat Round Tweezers (2A.SA ESD); X1 D00834 Fine curved tweezers (7A.SA ESD); X1 D00836 SMD Tweezers (12.SA.SMD); X1 D00837 SMD Tweezers (13.SA SMD).
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
5
PET (Polyester) Epoxy Coated Stainless Steel Body
No SVHC (10-Jun-2022)
ESD Tweezers D00831, D00833, D00834, D00836, D00837
Multicomp Pro Tweezers Set
Technical Docs (1)
Alternatives for D00839
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate