Product Information
Product Overview
The D00750 is a 550-piece Metric Nylon Screw Kit contains a range of natural nylon 6.6 screws, nuts and washers in various lengths of M3, M4 and M5 sizes which are suitable for a wide variety of applications. Nylon 6.6 has a short term working temperature of -40 to 100°C and offers a good resistance to most solvents, aromatic hydrocarbons, dilute alkalis, detergents, oils, greases and fats. It also offers a limited resistance to dilute acids.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair
Contents
100-piece M4 x 8mm/M4 x 16mm/M5 x 16mm/M5 x 8mm Countersunk screws (25 pieces of each size), 225-piece M3 x 6mm/M3 x 12mm/M3 x 25mm/M4 x 6mm/M4 x 12mm/M4 x 25mm/M5 x 6mm/M5 x 12mm/M5 x 25mm Cheese head slotted screws (25 pieces of each size), 75-piece M3/M4/M5 Hex nuts (25 pieces of each size), 150-piece M3/M4/M5 Washers (50 pieces of each size).
Technical Specifications
Screw, Nut & Washer
-
Size M3, M4 & M5 Screws, Nuts & Washers
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate