
110 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.490 ($8.239) |
Product Information
Product Overview
This Duratool ball-end metric hex key set is a high-quality 13 piece solution for professional and general maintenance tasks. Manufactured from durable chrome vanadium steel, the set is designed to deliver strength, precision and long service life. Covering popular metric sizes from 1.27mm to 10mm, these hex keys are ideal for engineering, assembly, automotive and workshop use. The ball-ended design allows access to fasteners at angles, improving reach in confined or awkward spaces while maintaining control and accuracy.
- Manufactured from high quality chrome vanadium steel for strength, durability and wear resistance
- 13 piece metric hex key set covering sizes from 1.27mm to 10mm for versatile application coverage
- Ball-end design on one side allows operation at angles up to 25° for improved access
- Chamfered ball point end supports smoother engagement and reduced fastener damage
- Ideal for professional engineers, technicians and demanding DIY applications
- Duratool metric hex keys designed for precision, reliability and long service life in workshops and toolkits
Contents
1.27mm x 60mm, 1.5mm x 65mm, 2mm x 75mm, 2.5mm x 85mm, 3mm x 90mm, 3.5mm x 95mm, 4mm x 100mm, 4.5mm x 110mm, 5 x 110mm, 5.5mm x 120mm, 6mm x 130mm, 8mm x 150mm & 10mm x 165mm size hex key set.
Notes
Sizes = hex size x long length.
Technical Specifications
1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
To Be Advised
Duratool - Metric Hex Key Sets
Technical Docs (1)
Alternatives for D00596
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
