
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.110 ($7.821) |
Product Information
Product Overview
This ball-end imperial hex key set is a durable and versatile solution for fastening and maintenance tasks involving imperial hex fasteners. Manufactured from high quality chrome vanadium steel, the keys are designed to deliver strength, precision and long-term reliability. The ball-ended design on one side allows fasteners to be driven at angles of up to 25°, making this set ideal for use in confined or hard-to-reach areas. Suitable for professional workshops and DIY toolkits, it combines performance with everyday practicality.
- High quality chrome vanadium steel construction provides strength, durability and resistance to wear
- Imperial hexagonal keys suitable for a wide range of maintenance and assembly applications
- Ball-end design on one side allows operation at angles up to 25° for improved access
- Chamfered ball point end supports smooth engagement and reduced fastener wear
- Ideal for working in restricted or awkward spaces where straight access is limited
- Designed for professional users, engineers and demanding DIY applications
- Reliable imperial hex key set for workshops, garages and general toolkits
Contents
¹/₁₆ x 60mm, ⁵/₆₄ x 75mm, ³/₃₂ x 85mm, ⅛ x 95mm, ⁵/₃₂ x 100mm, ³/₁₆ x 110mm, ¼ x 130mm, ⁵/₁₆ x 145mm & ⅜" x 160mm
Technical Specifications
1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8" Hex Keys
No SVHC (16-Jul-2019)
Duratool - Imperial Hex Key Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
