Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00532Copy
Order Code2103224
Technical Datasheet
Kit Contents3 Piece Masonry Drill Bit Set - Long
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- All sizes 400mm in length
- Hard alloy tipped
- For drilling concrete, brick, stone and slate
- Sizes: 8mm, 10mm, 12mm
- Effective Length: 300mm
- Overall Length: 400mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
8mm, 10mm, 12mm Drill Bits
Technical Specifications
Kit Contents
3 Piece Masonry Drill Bit Set - Long
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445
