Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00413Copy
Order Code144737702
Product RangeDuratool - Compartment Organiser Boxes
Also Known AsGTIN UPC EAN: 5051259004214
Your Part Number
1,392 total stock globally
1,200 more incoming. You can reserve stock now
1,392 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.760 ($3.036) |
Price for:Each
Minimum: 1
Multiple: 1
$2.76 ($3.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00413Copy
Order Code144737702
Product RangeDuratool - Compartment Organiser Boxes
Also Known AsGTIN UPC EAN: 5051259004214
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.38"
External Height - Metric35mm
External Width - Imperial9.06"
External Width - Metric230mm
External Depth - Imperial4.92"
External Depth - Metric125mm
Product RangeDuratool - Compartment Organiser Boxes
SVHCNo SVHC (17-Dec-2014)
Product Overview
D00413 is a general-purpose clear storage box with 18 compartments and 15 removable dividers. An excellent storage solution for small components, craft items, stationary, tools or accessories. Help keep your home, work area or desk clutter free and organised with this handy storage box.
- Polypropylene (PP) material
- Transparent colour
- Hinged lid with fastening clips
- Compartments: 18 (3 with all dividers removed)
- Removable dividers: 15
- Compartment Internal Dimensions (HxWxD): 28mm x 35mm x 33mm
- Overall Dimensions (HxWxD): 35mm x 230mm x 125mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Hobby & Education, Domestic, Education, Enclosures, General Purposes
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
35mm
External Width - Metric
230mm
External Depth - Metric
125mm
SVHC
No SVHC (17-Dec-2014)
Box Material
PP (Polypropylene)
External Height - Imperial
1.38"
External Width - Imperial
9.06"
External Depth - Imperial
4.92"
Product Range
Duratool - Compartment Organiser Boxes
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184
