Print Page
Image is for illustrative purposes only. Please refer to product description.

102 total stock globally
275 more incoming. You can reserve stock now
102 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.300 ($3.630) |
Price for:Each
Minimum: 1
Multiple: 1
$3.30 ($3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00274Copy
Order Code144756502
Technical Datasheet
Length750mm
Shaft Diameter-
Handle TypeCushioned Grip
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
This inspection mirror is a practical and reliable tool designed for viewing hard to reach or hidden areas during inspection, maintenance and repair tasks. Featuring a clear 50mm by 100mm mirror, it provides a wide viewing area for improved visibility. The chrome finish telescopic shaft extends smoothly from 350mm to 750mm, allowing easy access into confined spaces. A non slip cushion grip handle ensures comfort and control during prolonged use, making it ideal for professional workshop, automotive and engineering environments.
- 50mm (2") x 100mm (4") mirror provides a clear, wide viewing area for detailed inspection work
- Telescopic chrome finish shaft extends from 350mm (14") to 750mm (30") for improved reach
- Ideal for accessing confined, awkward or obstructed areas during inspections
- Non slip cushion grip handle offers comfort, control and reduced hand fatigue
- Durable construction suitable for workshop, automotive and engineering use
- Compact when retracted for easy storage in toolboxes or pockets
- Useful for mechanics, technicians, engineers and DIY users
- Designed for reliable everyday use in maintenance and fault finding tasks
Technical Specifications
Length
750mm
Handle Type
Cushioned Grip
SVHC
No SVHC (16-Jul-2019)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:70099200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
