Print Page
Image is for illustrative purposes only. Please refer to product description.

21 total stock globally
500 more incoming. You can reserve stock now
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.630 ($2.893) |
Price for:Each
Minimum: 1
Multiple: 1
$2.63 ($2.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This Spirit Level is a torpedo level, which is equipped with a magnetic slide for easy attachment to metal surfaces. This versatile tool offers precise accuracy of 1mm/m and features horizontal, plumb, and 45-degree vials for a variety of leveling tasks. Perfect for professional and DIY projects, this spirit level ensures reliable and accurate measurements every time.
- Torpedo level with magnetic slide
- Ideal for the tool box
- Measures vertical, horizontal and 45° vials
Technical Specifications
Overall Length
230mm
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Alternatives for D00251
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
