Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00251Copy
Manufacturer Standard Lead Time33 weeks
Order Code136704701
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.510 ($2.761) |
Price for:Each
Minimum: 1
Multiple: 1
$2.51 ($2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00251Copy
Manufacturer Standard Lead Time33 weeks
Order Code136704701
Technical Datasheet
Overall Length230mm
Product Range-
SVHCTo Be Advised
Product Overview
This Spirit Level is a torpedo level, which is equipped with a magnetic slide for easy attachment to metal surfaces. This versatile tool offers precise accuracy of 1mm/m and features horizontal, plumb, and 45-degree vials for a variety of leveling tasks. Perfect for professional and DIY projects, this spirit level ensures reliable and accurate measurements every time.
- Torpedo level with magnetic slide
- Ideal for the tool box
- Measures vertical, horizontal and 45° vials
Technical Specifications
Overall Length
230mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for D00251
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
