Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00220Copy
Manufacturer Standard Lead Time33 weeks
Order Code144754801
Product RangeDuratool - Steel Wire Brush
Your Part Number
361 total stock globally
530 more incoming. You can reserve stock now
361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.000 ($3.300) |
Price for:1 Set
Minimum: 1
Multiple: 1
$3.00 ($3.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00220Copy
Manufacturer Standard Lead Time33 weeks
Order Code144754801
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
Overall Length175mm
Width15mm
Handle MaterialPlastic
Bristle MaterialBrassed Steel Wire
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
SVHCTo Be Advised
Product Overview
This 6 piece mini wire brush set is a compact and versatile cleaning solution for a wide range of surface preparation tasks. Each 175mm brush features a durable plastic handle for comfortable use, making it ideal for detailed work in confined areas. With brass, steel and nylon brush types included, this set is perfect for removing rust, cleaning metal, and delicate detailing on various materials, supporting both professional and DIY applications.
- Brass brushes ideal for general cleaning and surface preparation
- Steel brushes designed for effective rust and corrosion removal
- Nylon brushes suitable for gentle detailing and interior surfaces
- Compact 175mm size for precision work in tight spaces
Technical Specifications
Overall Length
175mm
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
To Be Advised
Width
15mm
Bristle Material
Brassed Steel Wire
Product Range
Duratool - Steel Wire Brush
Technical Docs (1)
Alternatives for D00220
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149
