
30 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.160 ($14.476) |
Product Information
Product Overview
This 30 piece hex key set provides a comprehensive selection of metric and imperial sizes, making it ideal for assembly, maintenance and general workshop use. Supplied in a durable moulded case, the set offers organised storage and quick size identification. With coverage from very small precision fasteners through to larger fixings, it is a practical solution for engineers, technicians and DIY users who work with mixed fastener standards.
- 30 piece hex key set covering both metric and imperial sizes for maximum versatility
- Metric sizes range from 0.7mm up to 10mm, suitable for fine and general fastening tasks
- Imperial sizes range from 1/36" up to 3/8" for compatibility with older and imported equipment
- Supplied in a compact moulded case for secure storage and easy organisation
- Mixed size coverage reduces the need for multiple separate hex key sets
- Ideal for workshop, maintenance, electronics, engineering and DIY applications
- Metric: 0.7mm, 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 10mm
- Imperial: 1/36", 1/28", 1/20", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16" & 3/8"
Contents
Metric: 0.7mm, 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 10mm, Imperial: 1/36", 1/28", 1/20", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16" & 3/8" Hex Keys in a Moulded Case
Technical Specifications
30x Hex Keys
To Be Advised
-
Technical Docs (1)
Alternatives for D00207
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
