D00148
Needle File Set, 6 Pieces, Cushion Grip, Flat Taper, Half Round, 3 Square, Round & Flat Parallel

78 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.030 ($8.833) |
Product Information
Product Overview
The 5.5" Needle File Set is a versatile 6 piece precision filing kit designed for fine detail work on metal, plastic and wood. Ideal for engineering, modelling, jewellery making and general workshop use, this compact needle file set offers excellent control and accuracy. Each file features a comfortable cushion grip for reduced hand fatigue, while the assorted profiles allow efficient shaping, smoothing and finishing in tight or intricate areas. Supplied in a practical plastic carry case, this needle file kit is easy to store and transport, making it suitable for both professional and hobby applications.
- Includes 6 precision needle files for detailed filing and finishing tasks
- Assorted profiles cover flat taper, half round, three square, square, round and flat parallel
- 5.5" length provides excellent control for intricate and delicate work
- Cushion grip handles improve comfort and reduce fatigue during extended use
- Ideal for metalworking, model making, jewellery work and fine engineering
- Compact plastic carry case keeps files organised and protected
- File size of 3mm by 140mm suits precision applications and tight spaces
Contents
Flat taper, Half round, Three square, Square, round & flat parallel files - supplied in a plastic carry case.
Technical Specifications
Flat Taper, Half Round, Three Square, Square, Round & Flat Parallel Files
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
