Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00120Copy
Manufacturer Standard Lead Time32 weeks
Order Code132871501
Your Part Number
329 total stock globally
1,175 more incoming. You can reserve stock now
329 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.870 ($3.157) |
Price for:Each
Minimum: 1
Multiple: 1
$2.87 ($3.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00120Copy
Manufacturer Standard Lead Time32 weeks
Order Code132871501
Technical Datasheet
Cutter TypeSide
Overall Length120mm
For Use WithCable
Cut TypeBevel
Cutting Capacity Max25mm
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
These mini side cutters are designed for precision tasks, offering excellent control in compact spaces. Ideal for electronics, fine wiring, and detailed cutting work, they are drop forged for enhanced strength and durability. The compact size ensures easy handling, while the double dipped handles provide added comfort and grip during extended use. A practical and reliable tool for professionals and DIY users requiring accurate cutting performance.
- Compact 120mm mini cutters for precision tasks in tight spaces
- Drop forged construction for strength and long lasting durability
- Ideal for electronics, fine wire cutting and detailed work
- Sharp cutting edges for clean and accurate results
- Double dipped handles for improved comfort and grip
- Lightweight design for enhanced control and ease of use
Technical Specifications
Cutter Type
Side
For Use With
Cable
Cutting Capacity Max
25mm
Product Range
-
Overall Length
120mm
Cut Type
Bevel
Cutting Edge Hardness
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
