Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00064Copy
Order Code136702402
Product RangeDuratool - Tarpaulin
Your Part Number
78 total stock globally
30 more incoming. You can reserve stock now
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($1.914) |
Price for:Each
Minimum: 1
Multiple: 1
$1.74 ($1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00064Copy
Order Code136702402
Product RangeDuratool - Tarpaulin
Technical Datasheet
Length - Metric1.2m
Size (L x W) - Metric1.2m x 1.8m
Length4ft
Size (L x W) - Imperial4ft x 6ft
Length - Imperial4ft
Width6ft
MaterialPolyethylene
Width - Metric1.8m
Width - Imperial6ft
ColourBlue
Product RangeDuratool - Tarpaulin
SVHCNo SVHC (16-Jul-2019)
Product Overview
Tarpaulin for general cover, car cover, machine cover, canopy, camping ground sheet, wind protector, privacy wall, picnic mat, paint shield, boat cover, pool cover etc.
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length - Metric
1.2m
Length
4ft
Length - Imperial
4ft
Material
Polyethylene
Width - Imperial
6ft
Product Range
Duratool - Tarpaulin
Size (L x W) - Metric
1.2m x 1.8m
Size (L x W) - Imperial
4ft x 6ft
Width
6ft
Width - Metric
1.8m
Colour
Blue
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63061200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049555
