Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No89101ACopy
Manufacturer Standard Lead Time23 weeks
Order Code244593601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.440 ($1.584) |
Price for:Each
Minimum: 1
Multiple: 1
$1.44 ($1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No89101ACopy
Manufacturer Standard Lead Time23 weeks
Order Code244593601
Technical Datasheet
Tip Size3.2mm
Blade Length75mm
Overall Length135mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 89101A is a 75mm line colour Slotted Head Screwdriver made of 8660 Cr-Mo-V steel with chrome plate and magnetic tip.
- Blade Length: 75mm
- Overall Length: 135mm
- Tip Size: 3.2mm
- Material: 8660 Cr-Mo-V steel with chrome plate
- Magnetic Tip
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.2mm
Overall Length
135mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
