Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No6PK-223-F
Order Code312561002
Your Part Number
Technical Datasheet
157 total stock globally
Need more?
157 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.040 ($6.644) |
Price for:Each
Minimum: 1
Multiple: 1
$6.04 ($6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6PK-223-F is a Wire Stripper with adjustable screw top for different wire sizes and cushion grip. Cut and strips both solid and stranded wire, cleanly and neatly and it has up to 10AWG (0.5mm²) capacity.
- Hardened with ground blades
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
10AWG
For Use With
Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075296