Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No608-369C-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code312560901
Your Part Number
78 total stock globally
Need more?
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.110 ($19.921) |
Price for:Each
Minimum: 1
Multiple: 1
$18.11 ($19.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No608-369C-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code312560901
Technical Datasheet
Stripping Capacity AWG22AWG to 8AWG
Stripping Capacity Metric-
For Use WithPVC, PTFE & Silicon Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This 8–22 AWG wire stripper is a versatile and efficient tool designed for accurate wire preparation across a wide range of applications. Constructed from durable aluminium with a comfortable plastic coated handle, it delivers reliable performance and ease of use. Suitable for PTFE, PVC and silicone cables, this wire stripper is ideal for electricians, engineers and maintenance professionals requiring precision and consistency.
- Suitable for stripping wires from 8 to 22 AWG
- Compatible with PTFE, PVC and silicone insulated cables
- Durable aluminium body for strength and long lasting use
- Plastic coated handle for improved grip and user comfort
- Precision cutting blade designed for clean, accurate stripping
- Ideal for electrical installation, repair and maintenance tasks
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 8AWG
For Use With
PVC, PTFE & Silicon Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for 608-369C-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
