Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No59-600-111Copy
Order Code1375859
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No59-600-111Copy
Order Code1375859
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Magnifier TypeFolding Magnifier
Arm Length-
For Use With-
Magnification10x
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 59-600-111 is a Folding Lens Magnifier provides high quality distortion free magnification. Bonded 3 lens hasting triplet construction. Lenses are recessed to protect form damage. Swing away lenses are housed in polished chrome plated body. Supplied with a leather case for added protection.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Folding Magnifier
For Use With
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (20-Jun-2016)
Arm Length
-
Magnification
10x
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
