Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No10-100 RVCopy
Order Code7100840
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No10-100 RVCopy
Order Code7100840
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Body Length165mm
Compressed Length165mm
Compression Load Max-
External Diameter-
Wire Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10-100 RV is a 165mm Gas Spring with steel chrome-plated rod, steel black painted body and steel zinc or chrome-plated metal end-fittings. The gas spring has a very small volume of nitrogen at high pressure. On the small size 6 and 8mm springs, a release of nitrogen lasting more than a second could reduce the spring's force by 100 Newton's.
- -5 to 70°C Operating temperature range
Applications
Industrial
Contents
(2) Gas springs including a release valve, (4) Metal eyes, (4) Metal ball joints with metric stud, Gas release key (stud), Instruction leaflet.
Technical Specifications
Body Length
165mm
Compression Load Max
-
Wire Diameter
-
SVHC
No SVHC (17-Dec-2015)
Compressed Length
165mm
External Diameter
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.811
