Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part NoMX2400Copy
Order Code3815225
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity24
Battery Type / SizeAAA
Weight11.2g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
Alternatives for MX2400
2 Products Found
Product Overview
The MX2400 is a non-rechargeable Alkaline-manganese-dioxide Battery with raised positive and flat negative terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Pack Quantity
24
Weight
11.2g
Battery NEDA Code
24A
Product Range
-
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
