Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDREMEL
Manufacturer Part No4486Copy
Manufacturer Standard Lead Time6 weeks
Order Code242267201
Also Known AsGTIN UPC EAN: 8710364012978
Your Part Number
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.890 ($24.079) |
Price for:Each
Minimum: 1
Multiple: 1
$21.89 ($24.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDREMEL
Manufacturer Part No4486Copy
Manufacturer Standard Lead Time6 weeks
Order Code242267201
Also Known AsGTIN UPC EAN: 8710364012978
Technical Datasheet
Accessory TypeKeyless Chuck
For Use WithDremel Multi-Tools
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The keyless chuck holds accessories without using a collet and eliminates having to use a wrench for quick and easy accessory changes. Ideal when the application requires numerous accessory changes. Accepts all accessory bits with 0.8mm - 3.2mm shanks.
- Provides quick and easy tool-free accessory changes
- Eliminate the collet and wrench when changing Dremel accessories
- Accepts all accessory bits with 0.8mm - 3.2mm shanks
- Can be used with the Flexible Shaft attachment (225) and Right Angle attachment (575)
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Keyless Chuck
Product Range
-
SVHC
To Be Advised
For Use With
Dremel Multi-Tools
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84661038
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772
