
501 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $327.120 ($359.832) |
Product Information
Product Overview
SYLGARD 184, 1.1KG is a 1.1kg silicone elastomer (Polydimethylsiloxane). Dow silicone 10 to 1 encapsulants are supplied as two-part liquid component kits. When liquid components are thoroughly mixed, the mixture cures to a flexible elastomer, which is well suited for the protection of electrical/PCB system assembly applications. Dow silicone encapsulants cure without exotherm at a constant rate regardless of sectional thickness or degree of confinement. Dow silicone elastomers require no post cure and can be placed in service immediately following the completion of the cure schedule. Standard silicone encapsulants require a surface treatment with a primer in addition to good cleaning for adhesion while primerless silicone encapsulants require only good cleaning. It is suitable for LED lighting encapsulation, power supplies, connectors, sensors, industrial controls, transformers, amplifiers, high voltage resistor packs, relays, adhesive/encapsulant for solar cells.
- Flowable silicone elastomer
- Room temperature and heat cure
- Good dielectric properties
- Rapid, versatile cure processing controlled by temperature
- High transparency allows easy inspection of components
- 3500cP viscosity (mixed)
- 1.03 specific gravity (cured)
- 1.5hours working time at 25°C (pot life - hours)
- 48hours cure time at 25°C
- 500volts/mil dielectric strength
Contents
SYLGARD™ 184 Silicone elastomer supplied as two-part liquid component kits with a mixed ratio of 10 to 1.
Technical Specifications
Silicone - 2 Part
Transparent
1.1kg
No SVHC (23-Jan-2024)
Container
-
-
Technical Docs (3)
Alternatives for SYLGARD 184, 1.1KG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
