40 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,204.180 ($1,324.598) |
Product Overview
The 1432605 is a 2-part black general purpose Silicone Encapsulant with good flowability and flame resistance. The Sylgard® 170 silicone encapsulant is supplied as two-part liquid component kits with a mixed ratio of 1 to 1. When liquid components are thoroughly mixed, the mixture cures to a flexible elastomer, which is well suited for the protection of electrical/electronic applications. Dow Corning silicone encapsulant cure without exotherm at a constant rate regardless of sectional thickness or degree of confinement. It requires no post cure and can be placed in service immediately following the completion of the cure schedule. Standard silicone encapsulant require a surface treatment with a primer in addition to good cleaning for adhesion while primerless silicone encapsulant require only good cleaning. These products are supplied in a 1 to 1 mix ratio, which is very robust in manufacturing environments and allows for some process and dispense equipment variation.
- Low viscosity
- Room temperature or heat accelerated cure
- Moderate thermal conductivity
- Rapid, versatile cure processing controlled by temperature
- Low viscosity enhances flow and fills in narrow spaces and around complex geometries
- Can be considered for uses requiring added flame resistance and Mil Spec applications
- UL94V-0 Flammability rating
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Silicone
Black / White
10kg
No SVHC (23-Jan-2024)
Container
-
-
Technical Docs (3)
Alternatives for SYLGARD 170, 10KG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate