Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoSE-4485, 330MLCopy
Manufacturer Standard Lead Time23 weeks
Order Code291843701
Your Part Number
40 total stock globally
50 more incoming. You can reserve stock now
40 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $326.230 ($358.853) |
Price for:Each
Minimum: 1
Multiple: 1
$326.23 ($358.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoSE-4485, 330MLCopy
Manufacturer Standard Lead Time23 weeks
Order Code291843701
Technical Datasheet
Adhesive TypePolydimethylsiloxane
Adhesive ColourWhite
Thermal Conductivity2.8W/m.K
Tensile Strength492psi
Dispensing MethodCartridge
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DOWSIL™ SE 4485 Thermally Conductive Adhesive is a one-part, white, moisture cure, thermal conductivity silicone adhesive.
- One part material
- Semi flowable
- Fast tack-free time
- Good adhesion
- Thermally conductive
- UL 94 V-0 recognized
Technical Specifications
Adhesive Type
Polydimethylsiloxane
Thermal Conductivity
2.8W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
White
Tensile Strength
492psi
Volume
330ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.013325
