350 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.780 ($27.258) |
Product Information
Product Overview
738, 90ML is a DOWSIL™ 738 electrical sealant. It is a 1-part, white, non-flowing moisture-cure adhesive, durable general-purpose sealant/adhesive for a wide variety of bonding and sealing applications. It is ideal for bonding and sealing of electrical assemblies. It is generally cured at room temperature and in an environment of 30 to 80 percent relative humidity, eliminating the need for curing ovens and the associated costs of energy and capital. This adhesive is not typically used in highly confined spaces or where a deep section cure is required, as they generally cure from the exposed surface inward at a rate of 0.25inch (6.35mm) per seven days.
- Non-flowing, one-part, no mixing required
- Room temp cure, no ovens required
- Faster in-line processing with optional heat acceleration
- High elongation for added stress relief
- Added reliability can result from lower cured stress
- White colour, 90ml volume
- 500% elongation
- 1.04 at 25°C specific gravity
- 360psi tensile strength
- Polydimethylsiloxane sealant composition
Technical Specifications
Silicone RTV
Tube
90ml
-
General Industrial Bonding, Sealing
White
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate