Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.140 ($49.654) |
Price for:Each
Minimum: 1
Multiple: 1
$45.14 ($49.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No738, 310ML
Order Code291844002
Technical Datasheet
Sealant TypePolydimethylsiloxane
Sealant ApplicationsElectrical
Dispensing MethodCartridge
Sealant ColourWhite
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DOWSIL™ 738 Electrical Sealant is a one-part, white, non-flowing moisture cure adhesive
- Non-flowing
- Room temp cure
- High elongation for added stress relief
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
Technical Specifications
Sealant Type
Polydimethylsiloxane
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Electrical
Sealant Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359