576 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.060 ($26.466) |
Product Information
Product Overview
736 RED 300ML is a red RTV heat resistant adhesive/sealant. This is a one-part, nonslumping paste that cures to a rubbery solid at room temperature on exposure to water vapor in the air. This silicone product is formulated to perform at temperatures ranging from -65 to 260°C (-85 to 500°F) for continuous operation and to 315°C (600°F) for intermittent exposure. It can be used for numerous sealing and bonding applications. The high temperature properties of this sealant make it ideally suited for sealing and encapsulating heating elements in appliances, aerospace gasketing, moving oven belts, industrial ovens, bag filters on smoke stacks and other critical bonding, sealing, potting, encapsulating and protective coatings where parts must perform at high temperatures.
- Supplied 300ml volume in cartridge dispenser
- Will not sag or run
- Applied overhead or on side walls
- Used applications with continuous exposure to 260°C (500°F) & intermittent exposure to 315°C (600°F)
- 390g/min extrusion rate (1/8inch Orifice, 90psi)
- 1.04 specific gravity
- 24hours cure time (3mm [1/8inch] thickness)
- 350psi tensile strength
- 600percent elongation
Technical Specifications
Silicone
Cartridge
300ml
736
General Industrial Bonding, Sealing
Red
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

