Print Page
734 CLEAR 310ML
Sealant, Silicone, General Industrial Bonding, Sealing, Cartridge, Transparent, 310ml
361 total stock globally
576 more incoming. You can reserve stock now
361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.280 ($39.908) |
Price for:Each
Minimum: 1
Multiple: 1
$36.28 ($39.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No734 CLEAR 310MLCopy
Manufacturer Standard Lead Time17 weeks
Order Code228963201
Product Range734
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColourTransparent
Volume310ml
Weight-
Product Range734
SVHCNo SVHC (23-Jan-2024)
Product Overview
734 CLEAR 310ML is a 734 flowable silicone adhesive sealant elastomer for general sealing and bonding applications. 734 is a flowable liquid that is easy to use and cures on exposure to moisture in the air. Used for general industrial sealing and bonding applications requiring a flowable product. Particularly suitable for sealing assemblies with fine joints as well as cable entries and connectors, to ensure that they remain water tight. Ideally suited for making field repairs on existing equipment where a part of an existing silicone encapsulant has been removed.
- Supplied as 310ml in cartridge and clear to translucent colour
- Acetoxy cure system and cures at room temperature when exposed to moisture in the air
- Flowable and self-levelling
- Easy to apply
- Cures to a tough, flexible rubber
- Fast tack-free time
- Good adhesion to many substrates
- Stable and flexible from -65°C (-85°F) to +180°C (+356°F)
- Excellent dielectric properties
- Complies with MIL-A-46106
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
734
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36

