Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No732 CLEAR 310ML
Order Code228962902
Product RangeDowsil - 732
Your Part Number
1,599 total stock globally
576 more incoming. You can reserve stock now
1599 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.560 ($20.416) |
Price for:Each
Minimum: 1
Multiple: 1
$18.56 ($20.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No732 CLEAR 310ML
Order Code228962902
Product RangeDowsil - 732
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColourTransparent
Volume310ml
Weight-
Product RangeDowsil - 732
SVHCNo SVHC (23-Jan-2024)
Product Overview
732 CLEAR 310ML is a clear multi-purpose silicone adhesive/sealant suitable for general industrial sealing and bonding applications.
- Supplied 310ml volume in cartridge dispenser
- Clear non-slump paste appearance
- Cures at room temperature when exposed to moisture in the air
- Acetoxy cure system and non-sag, paste consistency
- Easy to apply and cures to a tough, flexible rubber
- Good adhesion to many substrates
- Excellent dielectric properties
- Stable and flexible from -60°C to 180°C with short peaks up to +205°C (401°F)
- Complies with MIL-A-46106 and complies with FDA 177.2600
- 821Pa-sec viscosity (low shear - 1/s) and 168Pa-sec viscosity ((high shear - 10/s)
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
Dowsil - 732
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 732 CLEAR 310ML
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075599