Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part No527 A&B 2KG KIT
Order Code167516701
Product RangeSylgard Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $411.730 ($452.903) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$411.73 ($452.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No527 A&B 2KG KIT
Order Code167516701
Product RangeSylgard Series
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectronics
Dispensing Method-
Sealant ColourTransparent
Volume-
Weight2kg
Product RangeSylgard Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
527 A&B 2KG KIT is a silicone dielectric two-part gel offering more processing flexibility with the option of room-temperature or heat-accelerated cure. Suitable for sealing and protecting various electronic devices, especially those with delicate components.
- 1 to 1 mix ratio
- Transparent colour
Technical Specifications
Sealant Type
Silicone
Dispensing Method
-
Volume
-
Product Range
Sylgard Series
Sealant Applications
Electronics
Sealant Colour
Transparent
Weight
2kg
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
