Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3145 CLEARCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 879347601 |
| Product Range | Dowsil - 3145 Series |
| Your Part Number | |
| Technical Datasheet |
591 total stock globally
1,512 more incoming. You can reserve stock now
591 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.800 ($185.680) |
Price for:Each
Minimum: 1
Multiple: 1
$168.80 ($185.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3145 CLEARCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 879347601 |
| Product Range | Dowsil - 3145 Series |
| Technical Datasheet | |
| Sealant Type | Silicone RTV |
| Sealant Applications | Electrical, Electronics |
| Dispensing Method | Cartridge |
| Sealant Colour | Transparent |
| Volume | 310ml |
| Weight | - |
| Product Range | Dowsil - 3145 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
3145 CLR from Dow Corning is a clear adhesive/sealant for electrical and electronic applications as binding agent.
- Non flowing
- Room temperature cure
- High tensile/tear strength and elongation
- MIL-A-46146 group II
- No mixing required
- Adhesive colour is transparent
- Cartridge dispenser
- Operating temperature range of -45°C to 200°C
Applications
Industrial
Technical Specifications
| Sealant Type | Silicone RTV |
|---|---|
| Dispensing Method | Cartridge |
| Volume | 310ml |
| Product Range | Dowsil - 3145 Series |
| Sealant Applications | Electrical, Electronics |
|---|---|
| Sealant Colour | Transparent |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 3145 CLEAR
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .394625 |
